ERJ-1GJ Series Thick-Film Chip Resistors

Panasonic’s AEC-Q200 grade 1 lightweight thick-film and precision thick-film chip resistors offer high reliability for automotive applications

Image of Panasonic's ERJ-1GJ Series Thick Film Chip ResistorsPanasonic's ERJ-1GJ series thick-film and precision thick-film chip resistors offer an exceptionally durable and lightweight design in a small 0201 case size SMD package. These resistors provide high reliability with a metal glaze thick-film resistive element and three layers of electrodes. They are suitable for reflow and soldering. Panasonic’s ERJ-1GJ series is AEC-Q200 compliant and ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems, and lidar.

Features
  • Small and lightweight: 0201 case size
  • 0.05 W power rating
  • High reliability: metal glaze thick-film resistive element and three layers of electrodes
  • Taping packaging available
  • Suitable for both reflow and flow soldering
  • Compatible with placement machines
  • High reliability: stable at high temperature and humidity (+85°C 85% RH-rated load)
  • Temperature range: -55°C to +155°C
  • IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard
  • AEC-Q200 and RoHS compliant
Applications
  • Charging guns (15 W wireless chargers)
  • Central in-vehicle infotainment computers
  • TCUs (telematic control units)
  • ADAS cameras
  • ADAS domain controllers
  • ADAS ECUs
  • Lidar
  • Millimeter wave radar modules
  • Drive recorders
  • Radar antennas
  • Automotive SSDs
  • Power slide doors

ERJ-1GJ Series Thick Film Chip Resistors

ImageManufacturer Part NumberDescriptionResistanceAvailable QuantityPriceView Details
RES SMD 12K OHM 5% 1/20W 0201ERJ-1GJJ123CRES SMD 12K OHM 5% 1/20W 020112 kOhms15000 - Immediate$8.93View Details
RES SMD 100 OHM 5% 1/20W 0201ERJ-1GJJ101CRES SMD 100 OHM 5% 1/20W 0201100 Ohms14161 - Immediate$8.93View Details
RES SMD 68K OHM 5% 1/20W 0201ERJ-1GJJ683CRES SMD 68K OHM 5% 1/20W 020168 kOhms9950 - Immediate$8.93View Details
RES SMD 680 OHM 5% 1/20W 0201ERJ-1GJJ681CRES SMD 680 OHM 5% 1/20W 0201680 Ohms15000 - Immediate$8.93View Details
RES SMD 120K OHM 5% 1/20W 0201ERJ-1GJJ124CRES SMD 120K OHM 5% 1/20W 0201120 kOhms11288 - Immediate$8.93View Details
RES SMD 22 OHM 5% 1/20W 0201ERJ-1GJJ220CRES SMD 22 OHM 5% 1/20W 020122 Ohms4564 - Immediate$8.93View Details
RES SMD 15K OHM 5% 1/20W 0201ERJ-1GJJ153CRES SMD 15K OHM 5% 1/20W 020115 kOhms14990 - Immediate$8.34View Details
RES SMD 15 OHM 5% 1/20W 0201ERJ-1GJJ150CRES SMD 15 OHM 5% 1/20W 020115 Ohms14995 - Immediate$8.93View Details
RES SMD 1 OHM 5% 1/20W 0201ERJ-1GJJ1R0CRES SMD 1 OHM 5% 1/20W 02011 Ohms21685 - Immediate$8.93View Details
RES SMD 33K OHM 5% 1/20W 0201ERJ-1GJJ333CRES SMD 33K OHM 5% 1/20W 020133 kOhms15000 - Immediate$8.93View Details
RES SMD 270K OHM 5% 1/20W 0201ERJ-1GJJ274CRES SMD 270K OHM 5% 1/20W 0201270 kOhms14459 - Immediate$8.93View Details
RES SMD 120 OHM 5% 1/20W 0201ERJ-1GJJ121CRES SMD 120 OHM 5% 1/20W 0201120 Ohms15000 - Immediate$8.93View Details
RES SMD 8.2M OHM 5% 1/20W 0201ERJ-1GJJ825CRES SMD 8.2M OHM 5% 1/20W 02018.2 MOhms14950 - Immediate$8.93View Details
RES SMD 33 OHM 5% 1/20W 0201ERJ-1GJJ330CRES SMD 33 OHM 5% 1/20W 020133 Ohms9305 - Immediate$8.93View Details
RES SMD 390K OHM 5% 1/20W 0201ERJ-1GJJ394CRES SMD 390K OHM 5% 1/20W 0201390 kOhms15000 - Immediate$8.93View Details
RES SMD 27K OHM 5% 1/20W 0201ERJ-1GJJ273CRES SMD 27K OHM 5% 1/20W 020127 kOhms14400 - Immediate$8.93View Details
RES SMD 2.7M OHM 5% 1/20W 0201ERJ-1GJJ275CRES SMD 2.7M OHM 5% 1/20W 02012.7 MOhms14500 - Immediate$8.93View Details
RES SMD 2.7K OHM 5% 1/20W 0201ERJ-1GJJ272CRES SMD 2.7K OHM 5% 1/20W 02012.7 kOhms13082 - Immediate$8.93View Details
RES SMD 180K OHM 5% 1/20W 0201ERJ-1GJJ184CRES SMD 180K OHM 5% 1/20W 0201180 kOhms15000 - Immediate$8.93View Details
RES SMD 150K OHM 5% 1/20W 0201ERJ-1GJJ154CRES SMD 150K OHM 5% 1/20W 0201150 kOhms8873 - Immediate$8.93View Details
Published: 2023-06-19