PV Jr. Deluxe Work Center

The PanaVise deluxe work center is an all-in-one mini work center

Image of PanaVise's PV Jr. Deluxe Work CenterPanaVise's PV Jr. deluxe all-in-one mini work center is perfect for arts and crafts, jewelry and model making, electronics, and other small projects. This kit includes the PV Jr. which can tilt 210°, turn 360°, and rotate 360° the head unit. This one-of-a-kind vise combo has all the most popular accessories included to help finish projects faster and more efficiently. The speed handle is an easy-on, easy-off handle for faster jaw movement and fine-tuning control. The neoprene jaw pads simply slide over the existing jaws and protect the finish of the project while offering more than enough holding power. The cast aluminum base tray adds stability, has six integral parts wells with rounded and sloped walls for easy parts retrieval.

Features

  • Perfect for arts and crafts, jewelry and model making, electronics, and other small projects
  • Work is held gently but securely and can be positioned exactly where it is needed
  • Easy-to-use single knob controls head movement through 3-planes: 210° tilt, 360° turn, and 360° rotation
  • Fine/coarse adjusting knob controls jaw pressure for delicate work
  • Grooved jaws are excellent for holding small objects and are made of reinforced thermal composite plastic.
  • Continuous heat tolerance to +350°F (+177°C), intermittent heat up to +450°F (+204°C)
  • Speed handle snaps on the existing knob, allowing faster jaw movement and fine-tuning control, and no tools are needed for assembly
  • Jaws are 2" (50.8 mm) tall, 1" (25.4 mm) wide, and open to 2.875" (73 mm)
  • Neoprene jaw pads are included for holding extremely delicate items
  • The cast aluminum base mount adds stability, has six integral parts wells with rounded and sloped walls for easy parts retrieval
  • The base mount also includes three 1/4-20 holes, drilled and tapped on the outer lip for mounting accessories

PV Jr. Deluxe Work Center

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PV JR. DELUXE WORK CENTER250PV JR. DELUXE WORK CENTER19 - Immediate$4,515.08View Details
Published: 2021-03-23