Nano Flip Development Board

The PTSolns Nano Flip is a modern twist on the classic ATmega328-based Nano development board

Image of PTSolns Nano Flip Development Board The PTSolns Nano Flip is the contemporary version of the classic Nano microcontroller. The popular ATmega328P microcontroller is embedded on the Nano Flip, providing all the features users have come to expect. A large online community, tutorials, and support make the Nano Flip an excellent choice in educational, hobby, and professional settings for any project, from getting started in the world of microcontrollers to rapid prototyping. Users can program and power the Nano Flip via the industry standard USB-C® port. Alternative power options are also available.

The small board footprint makes the Nano Flip useful for anyone working with a standard-pitched breadboard or prototyping boards. The board only takes up five rows when plugged into a breadboard, leaving another five rows available. This makes rapid prototyping and breadboard experimentation convenient and efficient. Onboard the Nano Flip is a reset (RST) button, a power (PWR) LED, and a programmable (IO13) LED. The PWR LED can be disconnected by cutting a jumper pad on the back of the board. A secondary jumper pad on the back of the board allows the user to completely disconnect the 5 V power management circuitry from the other onboard components. This gives the user much flexibility; for example, the Nano Flip can be used as a 5 V power supply. The Nano Flip comes ready to use out of the box. Male headers are assembled onto the board, and the (new) bootloader is burned. Furthermore, a custom sketch is uploaded to the board. This sketch lets the user experiment with the Nano Flip immediately without initial software uploads.

Features
  • USB-C port
  • Reset button
  • Power and programmable LEDs
  • Disconnect jumper pads on back for PWR LED and 5 V regulator
  • 160 mA rating on 3.3 V bus, 800 mA rating on 5 V bus (see datasheet)
Applications
  • Prototyping
  • Automation
  • Sensor data gathering
  • Educational

Nano Flip Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NANO FLIP ATMEGA328P EVAL BRDPTS-00196-201NANO FLIP ATMEGA328P EVAL BRD205 - Immediate$598.48View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOB FOR ARDUINO NANO NTEA-SM KITPTS-00026-211BOB FOR ARDUINO NANO NTEA-SM KIT42 - Immediate$378.14View Details
BOB FOR ARDUINO NANO NTEA-MD KITPTS-00028-211BOB FOR ARDUINO NANO NTEA-MD KIT168 - Immediate$399.58View Details
BOB FOR ARDUINO NANO NTEA-LG KITPTS-00021-211BOB FOR ARDUINO NANO NTEA-LG KIT247 - Immediate$446.63View Details
Published: 2024-11-08