Tri-Band Superflex Antenna - NMO Series

Pulse Electronics’, a YAGEO Company, premier public safety tri-band solution reduces the number of antennas that are required on a vehicle

Image of Pulse Electronics’, a YAGEO Company, NMO Series Tri-Band Superflex AntennaPulse Electronics, a YAGEO company NMO series tri-band Superflex antenna reduces the number of antennas required in vehicles. The flexible whip material protects from damage in rugged environments and low clearance situations and applications. This device is engineered with high-quality impact-resistant material, making it a premier public safety antenna solution.

The coverage includes VHF/UHF, 700 MHz, 800 MHz, and 900 MHz frequency bands, enabling antenna compatibility with most radios.

Resources

Image of Pulse Electronics’, a YAGEO Company, NMO Series Selection Guide (click to enlarge)

Features
  • Tri-band frequency coverage: VHF/UHF and 7 MHZ to 800 MHz
  • Impact-resistant Superflex whip material
  • VSWR: <2.5:1
  • Fits the standard NMO mounts
  • Reduces the number of required antennas on a vehicle

Tri-Band Superflex Antennas - NMO Series

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
ANT,TRIBND,150&450&748MHZ,NMONMO150/450/758ANT,TRIBND,150&450&748MHZ,NMO-Wide Band162MHz, 475MHz, 810MHz155 - Immediate$4,609.77View Details
ANTENNA TRIBAND 150/450/800MHZNMO150/450/800SFANTENNA TRIBAND 150/450/800MHZ-UHF (300MHz ~ 1GHz)157.5MHz, 460MHz, 873MHz152 - Immediate$4,972.43View Details
ANTENNA TRIBAND 150/450/758MHZNMO150/450/758SFANTENNA TRIBAND 150/450/758MHZCellularVHF (f < 300MHz), UHF (300MHz ~ 1GHz)162MHz, 475MHz, 810MHz108 - Immediate$4,776.51View Details
TRI-BAND, 2.14 DBI, 150-165/450-NMO150/450/800TRI-BAND, 2.14 DBI, 150-165/450--Wide Band157.5MHz, 460MHz, 873MHz55 - Immediate$4,609.77View Details
Published: 2023-06-30