REC20K Series 20 W DC/DC Converters
RECOM Power’s high-power density DC/DC converters for space-conscious industrial applications
RECOM Power's REC20K series are high-power-density and wide-input-voltage-range 20 W DC/DC converters in an industry-standard 1" by 1" case size. Despite the small size, the REC20K converters are fully specified devices with output currents up to 5 A, high efficiency, no minimum load, 2,000 VDC/1 min isolation, tight regulation, and low ripple/noise figures. The outputs are also fully protected against short-circuits, overcurrent, and overvoltage, and the single-output version offers a ±10% trim range. These converters fit well in industrial applications where board space is at a premium.
- Industry-standard 20 W 1" by 1" package
- Derates to +105°C ambient temperature
- Wide 4:1 input
- On/off control pin, UVLO, SCP
- 3-year warranty
- Industrial controls
- Test and measurement
- Automation
- Distributed power architectures
REC20K Series 20 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | REC20K-2405SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 1253 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-2415DZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 198 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4805SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 0 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4812SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 0 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-2412SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 1222 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-2424SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 40 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4812DZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 13 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-2409SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 55 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4824SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 265 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-243.3SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 39 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-483.3SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 64 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-2415SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 207 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4809SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 21 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-2412DZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 0 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4815DZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 9 - Immediate | $1,138.00 | View Details |
![]() | ![]() | REC20K-4815SZ | 20W DC/DC-CONVERTER 'ECONOLINE' | 0 - Immediate | $1,138.00 | View Details |