RS53317 Small-Size POL

Reed Semiconductor's step-down converter has a programmable switching frequency and overcurrent limit

Image of Reed Semiconductor's RS53317L Small Size POL Reed Semiconductor's RS53317 is a high-power-density, fully integrated synchronous buck converter. It has a wide input voltage range and can support up to 6 A continuous output current in defined conditions. The RS53317 has an integrated LDO, which is ideal for single-input supply conditions. External bias is optional for maximizing efficiency. A differential sensing scheme and an internal feedback reference voltage achieve ±1% tolerance over the full temperature range, and in conjunction, they perform excellent line and load regulation.

Features
  • Robust constant on-time (RCOTTM) control with fast transient response
  • Input voltage range: 2.85 V to 16 V with external bias, or 4 V to 16 V with internal bias
  • Output voltage range: 0.6 V to 6.0 V
  • 6 A continuous output current
  • Excellent load and line regulations with 0.5% voltage accuracy
  • Stable with zero-ESR output capacitor
  • Output voltage discharge
  • Mode selection between pulse skip and CCM at light load
  • PGOOD active clamped at a low level during power failure
  • Programmable switch valley current limit
  • Adjustable switching frequency: 600 kHz, 800 kHz, 1,100 kHz, and 2,000 kHz
  • OCP, NOCP, UVP, UVLO, OTP, and OVP
  • 2 mm x 3 mm 14-pin QFN package
  • RoHS-compliant and green
Applications
  • Telecom/datacom
  • Computing and servers
  • Point-of-load modules
  • Standard 12 V rail supplies
  • High-end TVs
  • Game consoles and graphic cards

RS53317 Small-Size POL

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 6A 14QFNRS53317LRIC REG BUCK ADJ 6A 14QFN3705 - Immediate$109.57View Details
IC REG BUCK ADJ 6A 14QFNRS53317HRIC REG BUCK ADJ 6A 14QFN3995 - Immediate$109.57View Details
Published: 2024-05-06