708 269 3 RT Precision Solar Cable Stripper
Rennsteig insulation strippers are designed to provide high-quality, precise stripping for solar cables
The Rennsteig insulation stripper 708 269 3 RT is designed to provide high-quality, precise stripping for solar cables. Shaped blades ensure the insulation is cut cleanly around the entire cable circumference, preventing damage to wire strands. The tool is perfect for solar cables sized 4 mm², 6 mm², or 10 mm² and 12 AWG, 10 AWG, or 8 AWG. Its replaceable blades reduce long-term costs, while the ergonomic design offers comfort during repetitive tasks. This tool is built to streamline cable preparation in solar installations, making it an indispensable addition to any toolkit for solar professionals.
- Clean insulation removal without damaging wire strands
- Designed for solar cables
- Compatible with 12 AWG, 10 AWG, 8 AWG | 4 mm², 6 mm², 10 mm² wires
- Black oxide finish for enhanced durability
- Replaceable stripping blades for cost-efficiency
- Adjustable length stop for repetitive tasks
- Ergonomic two-component handles
- Cuts insulation around the entire circumference
- Automatic release after operation
- Non-slip, secure grip design
- Prevents pinching or deforming cable ends
- Versatile use with customizable blade designs
- Lightweight (1.1 lbs.) for easy handling
- Length: 7 7/8 inches
- High-quality, solid construction
- Solar panel installations
- Renewable energy systems
- Photovoltaic (PV) cable stripping
- Electric vehicle (EV) charging stations
- Wind turbine installations
- Solar farm maintenance
- Residential solar wiring
- Industrial solar installations
- Commercial solar systems
- Off-grid solar applications
- Solar battery storage systems
- Solar-powered lighting systems
- Solar water heating systems
- Microgrid installations
- Solar-powered telecommunications
708 269 3 RT Precision Solar Cable Stripper
| Image | Manufacturer Part Number | Description | Type | Cable Type | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 708 269 3 RT | STRIPPER FOR SOLAR AWG 12/10/8 W | Single Level Stripper, Adjustable | 8 ~ 12 AWG | Adjustable Strip Lengths, Ergonomic, Replaceable Blades | 2 - Immediate | $11,147.76 | View Details |