Samtec Precision RF

Precision RF

Precision RF Cable Assemblies & Interconnects Up To 110 GHz

5G networking, HPC/AI and automotive 2.0 are driving unprecedented industry growth, along with massive increases in transmission speeds, frequencies and densities. Effectively balancing increased channel throughput with extremely low latency is just one of the many resulting challenges.

Samtec meets those challenges by delivering high-quality RF products with precision and performance expectations for any applications. The Samtec RF product line includes High-Frequency, Precision RF solutions up to 110 GHz, including full cable assemblies, cable connectors and board level interconnects.

As a manufacturer of a broad line of electronic interconnects, Samtec also offers full RF solution capabilities. These include micro high-frequency U.FL and W.FL, 50 Ω and 75 Ω cable assemblies, cable connectors and board level interconnects, ganged and high isolation cable systems, 100 Ω shielded twisted pair cable assemblies, micro-mini interconnects and non-magnetic RF solutions.

Additional Videos: Samtec Connections Precision RF

Features

  • Performance to 110 GHzAir dielectric design for low VSWR and insertion loss
  • Low-loss millimeter wave cable assemblies
  • Cable connectors and compression mount board-level interconnects available
  • Rugged interface for consistent, reliable performance
  • 2.92 mm cross-mateable to other industry standards (SMA, 3.50 mm)
  • 2.40 mm and 1.85 mm are intermateable
  • SMPM is 30% smaller footprint then SMP

Applications

  • Radar
  • SatCom
  • Defense
  • Aerospace
  • 5G Networking
  • Automotive
  • Telecom
  • Test & Measurement

Literature