EVK-SR1010-MP1/SR1020-MP1 Ultra-Low-Power, Short-Latency Wireless SPARK UWB Evaluation Kits
SPARK Microsystems' wireless transceiver evaluation kits feature an ultra-wideband (UWB) spectrum of 3.1 GHz to 9.25 GHz
SPARK Microsystems' SR1000 series evaluation kits use the SR1010 and SR1020, highly versatile, integrated, short-range wireless transceivers for personal area networks that feature ultra-low power consumption and ultra-short latency through audio streaming, gaming hub functionality, data transfers with predefined patterns, and ranging. They enable high-data-rate communications and signals that are difficult to intercept. This transceiver family communicates in the license-free ultra-wideband (UWB) spectrum from 3.1 GHz to 9.25 GHz, enabling highly robust and energy-efficient communications. The board leverages an Arm®-based STM32G4 microcontroller to communicate with the SR1010 and SR1020 transceivers and the provided software application. The kit can also be used for development with an available SDK.
- Ultra-low power consumption for enhanced battery life: down to 0.25 nJ/bit TX energy efficiency and 1.15 nJ/bit RX energy efficiency
- Ultra-low latency for real-time communications: 50 μs airtime for 1 Kb
- Up to 20.48 Mbps (or scalable to lower data rates to minimize power)
- Reconfigurable spectrum that is robust and secure
- SR1010: 3.1 GHz to 5.75 GHz band
- SR1020: 6 GHz to 9.25 GHz band
- Coexistence and non-interference with BLE/Wi-Fi (2.4 GHz and 5 GHz) and cellular
- XR, AR, and VR
- Gaming: human interface devices (HIDs)
- Personal area network (PANs)
- Audio and hearables
- Smart homes
- Home security
- Internet of Things
EVK-SR1010-MP1 and EVK-SR1020-MP1 Wireless SPARK UWB Evaluation Kits
| Image | Manufacturer Part Number | Description | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SR1010AB-EVK1P4-MP150 | SR1010 EVAL KIT OMNIDIR ANT | Board(s) | 5 - Immediate | $59,491.05 | View Details |
![]() | ![]() | SR1020AB-EVK1P4-MP110 | SR1020 EVAL KIT OMNIDIR ANT | Board(s) | 3 - Immediate | $59,491.05 | View Details |