SR1120 Ultra-Wideband Wireless Transceiver

The SPARK Microsystems SR1120 is a high-performance, ultra-low power, and ultra-low latency wireless UWB transceiver

Image of SPARK Microsystems SR1120 Ultra-Wideband (UWB) Wireless TransceiverThe SR1120 from SPARK Microsystems is a next-generation ultra-wideband (UWB) wireless transceiver designed for real-time, low-power applications. Operating in the 6.2 GHz to 9.5 GHz band, it features an agile reconfigurable PHY optimized for interference resilience, energy efficiency, and time-sensitive communication with the support of high data rates.

Ideal for wireless audio streaming, peripherals, wearables, robotics, industrial controls, IoT, and even medical interfaces, the SR1120 enables developers to build responsive, power-efficient wireless systems.

The transceiver enables symbol rates up to 40.96 MHz and delivers very low latency, with 25 μs airtime for 1 kbit transmissions. It supports dual antennas and, in addition to robust data communication, offers proprietary low-power ranging functionality in a compact 4 mm x 4 mm QFN package.

With robust interference immunity and seamless coexistence alongside BLE, Wi-Fi® (2.4 GHz, 5 GHz, and 6 GHz), and cellular systems, the SR1120 is well-suited for modern short-range wireless designs that demand high responsiveness, high performance, and energy-conscious operation.

Features
  • Very low latency: 25 μs airtime for 1 kbit transmission
  • Ultra-low power consumption, optimized for battery-operated, batteryless, and energy-constrained devices
  • Configurable symbol rates: 20.48 MHz, 27.31 MHz, and 40.96 MHz
  • Frequency-agile UWB operation in the 6.2 GHz to 9.5 GHz band
  • Reconfigurable PHY to balance latency, robustness, and power efficiency
  • Robust interference immunity using spread spectrum and time-domain techniques
  • Antenna diversity support
  • Low-power, proprietary ranging capability for precise distance measurements
  • Short preamble and fast wake-up time for low-duty-cycle operation
  • Compact 4 mm × 4 mm QFN package for space-constrained designs
  • High integration, including embedded power management and digital interfaces
  • Coexistence with BLE, Wi-Fi (2.4 GHz, 5 GHz, and 6 GHz), and cellular systems
  • SPI/Quad SPI interface
Applications
  • Gaming peripherals (e.g., wireless controllers, VR/AR accessories)
  • Wireless audio streaming (e.g., headsets, microphones, conferencing systems, speakers)
  • Wearable electronics (e.g., fitness trackers, smart glasses)
  • Robotics control systems
  • Industrial automation and real-time control
  • IoT sensors and actuators
  • Medical devices and monitoring systems
  • Brain-computer interfaces (BCIs)
  • Asset tracking and proximity detection
  • High-performance data links
  • Smart home and building automation
  • Human interface devices (HIDs)
  • Human-machine interfaces (HMIs)
  • Battery-powered and energy-harvested wireless nodes
  • Wireless ranging and distance measurement systems
  • Time-synchronized wireless networks

SR1120 Ultra-Wideband Wireless Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SR1120 UWB CHIPSR1120AA-4Q32-TRSR1120 UWB CHIP3803 - Immediate$537.74View Details
Published: 2025-04-25