SR1120AA-MD318-MP1 Wireless UWB Module
SPARK Microsystems UWB module delivers a high throughput of 41 Mbps, enabling unparalleled payload data rates at optimized energy efficiency
The SR1120 module from SPARK Microsystems is an ultra-wideband (UWB) wireless module designed for real-time, low-power applications. Operating in the 6.2 GHz to 9.5 GHz band range, it features an agile reconfigurable PHY optimized for interference resilience, energy efficiency, and time-sensitive communication with support for high data rates.
Ideal for wireless audio streaming, peripherals, wearables, robotics, industrial control, IoT, and even medical interfaces, the SR1120 module enables developers to build responsive, power-efficient wireless systems.
The module supports symbol rates up to 40.96 MHz and delivers very low latency, with 25 μs airtime for 1 kbit transmissions. In addition to robust data communication, it offers proprietary low-power ranging functionality.
With robust interference immunity and seamless coexistence alongside BLE, Wi-Fi (2.4 GHz, 5 GHz, and 6 GHz), and cellular systems, the SR1120 module is well-suited for modern short-range wireless designs that demand high responsiveness, high performance, and energy-conscious operation.
- Very low latency: 25 μs airtime for 1 kbit transmission
- Ultra-low power consumption, optimized for battery-operated, battery less, and energy-constrained devices
- Configurable symbol rates:
- 20.48 MHz
- 27.31 MHz
- 40.96 MHz
- Frequency-agile UWB operation in the 6.2 GHz to 9.5 GHz band range
- Reconfigurable PHY to balance latency, robustness, and power efficiency
- Robust interference immunity using spread spectrum and time-domain techniques
- Low-power, proprietary ranging capability for precise distance measurements
- Short preamble and fast wake-up time for low-duty-cycle operation
- High integration, including embedded power management and digital interfaces
- Coexistence with BLE, Wi-Fi (2.4 GHz, 5 GHz, and 6 GHz), and cellular systems
- SPI interface
- Gaming peripherals: wireless controllers and VR/AR accessories
- Wireless audio streaming: headsets, microphones, conferencing systems, and speakers
- Wearable electronics: fitness trackers and smart glasses
- Robotics control systems
- Industrial automation and real-time control
- IoT sensors and actuators
- Medical devices and monitoring systems
- Brain-computer interfaces (BCIs)
- Asset tracking and proximity detection
- High-performance data links
- Smart home and building automation
- Human interface devices (HIDs)
- Human-machine interfaces (HMIs)
- Battery-powered and energy-harvested wireless nodes
- Wireless ranging and distance measurement systems
- Time-synchronized wireless networks
SR1120AA-MD318-MP1 Wireless UWB Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | SR1120AA-MD318-MP1 | SR1120 UWB MODULE | 0 - Immediate | $10,416.49 | View Details |