USB Extenders

StarTech.com's extenders can expand USB connections beyond the length limitations of USB cables

Image of StarTech.com's USB ExtendersStarTech.com's USB extenders offer a complete end-to-end solution for connecting local USB peripherals to remote host devices. These extenders utilize standardized structured wiring including CAT5, CAT5e, CAT6, or fiber-optic cables to overcome USB distance limitations using new or existing cabling infrastructure. The USB extenders provide a variety of solutions with different features.

Features
  • Includes power adapters or bus-powered extenders
  • OS independent for plug-and-play installation requiring no additional drivers or software
  • Active extension over copper or fiber-optic wiring
  • Device support: USB 3.2 Gen 1 (5 Gbps), USB 2.0 (480 Mbps), or USB 1.1 (12 Mbps)
Applications
  • Extend USB connections of peripherals: printers, scanners, or external hard drives to reach distant workstations in large office buildings
  • Industrial environment connections/controls: sensors, cameras, or data acquisition equipment (DAQ)
  • Classroom connections: interactive whiteboards, document cameras, or other teaching aids to a centralized computer
  • Commercial infrastructure connections: card readers, touchscreens, and POS systems

USB Extenders - 5 Gbps

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
USB 3.0 EXTENDER OVER FIBERF35023-USB-EXTENDERUSB 3.0 EXTENDER OVER FIBERExtender12 - Immediate$73,066.66View Details

USB Extenders - USB 2.0

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB HUB 4 PORT 480MBPSUSB2004EXT2NAUSB HUB 4 PORT 480MBPS5 - Immediate
61 - Factory Stock
$41,632.00View Details
1 PORT USB 2.0 EXTENDERUSB2001EXT2NA1 PORT USB 2.0 EXTENDER49 - Immediate$36,398.75View Details
4 PORT USB 2.0 EXTENDERUSB2004EXTV4 PORT USB 2.0 EXTENDER29 - Immediate
77 - Factory Stock
$13,399.94View Details
USB OVER CAT5 / CAT6 EXTENDERUSB110EXT2USB OVER CAT5 / CAT6 EXTENDER24 - Immediate
79 - Factory Stock
$10,950.05View Details
Published: 2024-02-15