SH32N65DM6AG Automotive-Grade STPOWER MOSFET MDmesh™ DM6 Series
STMicroelectronics' device combines two MOSFETs in a half-bridge topology design, which enables several configurations
STMicroelectronics' SH32N65DM6AG device combines two MOSFETs in a half-bridge topology. The ACEPACK SMIT is a compact and rugged power module in a surface-mount package for easy assembly. Thanks to the direct bond copper (DBC) substrate, the ACEPACK SMIT package offers low thermal resistance and an isolated top-side thermal pad. The high design flexibility of the package enables several configurations, including phase legs, boost, and single switch, through different combinations of internal power switches.
- AQG 324 qualified
- Half-bridge power module
- 650 V blocking voltage
- Fast recovery body diode
- Very low switching energies
- Low package inductance
- Dice on DBC substrate
- Low thermal resistance
- Isolation rating of 3.4 kVRMS/min
SH32N65DM6AG Automotive-Grade STPOWER MOSFET MDmesh™ DM6 Series
| Image | Manufacturer Part Number | Description | Technology | Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SH32N65DM6AG | MOSFET 2N-CH 650V 32A 9ACEPACK | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | 192 - Immediate | $1,085.60 | View Details |