STEVAL-L6981CDR Step-Down Switching Regulator Evaluation Board

STMicroelectronics' board is designed to evaluate the L6981CDR synchronous monolithic step-down regulator

Image of STMicroelectronics STEVAL-L6981CDR Step-Down Switching Regulator Evaluation BoardSTMicroelectronics' evaluation board for the L6981CDR synchronous monolithic step-down regulator is designed for DC applications up to 1.5 A supplied from 12 V and 24 V industrial bus systems (3.5 V to 38 V input voltage range). It is also highly suited to battery-powered applications with ultra-low standby consumption and excellent efficiency across all operating conditions, including light loads, while delivering very good input signal regulation with little or no voltage ripple.

Features
  • 3.5 V to 38 V operating input voltage
  • Output voltage from 0.85 V to VIN
  • 1.5 ADC output current
  • Internal compensation network
  • Low consumption mode (LCM)
  • 2 μA shutdown current
  • Internal soft-start
  • Enable function
  • Overvoltage protection
  • Output voltage sequencing
  • Thermal protection
  • SO 8L package

STEVAL-L6981CDR Step-Down Switching Regulator Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD L6981CDR L6983CQTRSTEVAL-L6981CDREVAL BOARD L6981CDR L6983CQTR1 Non-Isolated Output-0.85V11 - Immediate$2,232.53View Details
Published: 2021-04-29