STEVAL-USBPD27S USB Type-C® PD Adapter Design
STMicroelectronics' 27 W USB Type-C Power Delivery (PD) 3.0 adapter reference design features a programmable power supply
STMicroelectronics' STEVAL-USBPD27S 27 W AC/DC adapter reference design implements a USB Type-C 3.0 PD provider with programmable power supply (PPS) support and adaptive synchronous rectification. The design features a reduced bill of materials (BOM), allowing for a compact and cost-effective solution. It accepts a wide input voltage range and delivers two fixed PDOs (5 V at 5 A, 9 V at 3 A) and two APDOs (5 V prog at 5 A and 9 V prog at 3 A). Finely adjusted to the advertised voltage range (PPS), the design manages the VCONN as required by the USB PD specification.
The solutions satisfies stringent energy saving recommendations with <40 mW of no-load power consumption, minimum four-point average efficiency in active mode compliant with CoC ver. 5 – Tier 2 and DOE Level VI requirement (except the 9 V Prog at 3 A APDO) , and EMI compliance with EN55022 (Class B).
Features
- 27 W USB PD 3.0 compliant
- Compact 59 mm x 35 mm x 21 mm; 10.2 W/inch3 power density
- 90 VAC to 264 VAC input range
- Two fixed PDOs: 5 V at 5 A, 9 V at 3 A
- Two APDOs (PPS): 5 V prog at 5 A, 9 V prog at 3 A
- PPS Mode: 20 mV step for CV, 50 mA step for CC
- Minimum four-point average efficiency in active mode compliant with CoC ver. 5
- <40 mW no-load standby power
- Adaptive synchronous rectification controlled by onboard MCU
- OVP, UVP, OC, short-circuit protections
- ESD protection exceeding IEC61000-4-2 Level 4 on CC lines
- Immunity against surge current on VBUS pin up to 35 A in an 8/20 μs waveform, according to IEC61000-4-5
- Compliant with EN55022 (Class B) standard for conducted noise emissions
STEVAL-USBPD27S USB Type-C® PD Adapter Design
| Image | Manufacturer Part Number | Description | Embedded | Utilized IC / Part | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-USBPD27S | EVAL BOARD FOR EN55022 | No | EN55022, STM32G071KB, STCH03, STD7N65M6, STM32G0, TCPP01-M2 | 90 ~ 264VAC Input Voltage | 4 - Immediate | $5,703.10 | View Details |