T3035H-8 H-Series Snubberless TRIACs
STMicroelectronics’ TRIAC series in D²PAK provide enhanced thermal management at 150°C
Specifically designed to operate at 800 V and 150°C, STMicroelectronics' T3035-8 H-series TRIACs provide enhanced thermal management and maximize the AC system current density. They help the designer to reduce the heatsink size by 50% in their application.
STMicroelectronics' H-series TRIACs has been optimized for industrial, building, residential, and appliance applications. Based on ST's technology, the H-series TRIACs can work at 800 V and 150°C without compromise. This makes the 800 V H-series TRIACs the right choice to run in very hot, confined electronic environment and improve the reliability of the system.
- VDRM/VRRM: 800 V
- High noise immunity: 6 kV
- VDSM/VRSM: 900 V
- dV/dt 1500 V/µs at TJ: 150°C
- Operating max TJ: 150°C
- Low leakage current
- Run up to 400 VRMS (565 V peak) for three-phase AC line applications
- Safe even in high EMI environments
- Operates at high ambient temperatures
- Operates in confined/closed enclosures
- Reduce or cut heatsink size
- Decrease off-state losses
- Home/building automation:
- Smart AC plugs
- HVAC/water heaters
- Room heaters
- Coffee machines
- White goods:
- AC motor control
- Automation I/O control
T3035-8 Snubberless TRIACs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3035H-8T | TRIAC ALTERNISTOR 800V 30A TO220 | 0 - Immediate | $167.93 | View Details |
![]() | ![]() | T3035H-8I | TRIAC ALTERNSTR 800V 30A TO220AB | 7760 - Immediate | $182.22 | View Details |
![]() | ![]() | T3035H-8G | TRIAC ALTERNISTOR 800V 30A D2PAK | 1476 - Immediate | $170.91 | View Details |
![]() | ![]() | T3035H-8G-TR | TRIAC ALTERNISTOR 800V 30A D2PAK | 5523 - Immediate | $170.91 | View Details |
![]() | ![]() | T835H-8I | TRIAC ALTERNISTOR 800V 8A TO220 | 1737 - Immediate | $105.40 | View Details |