TN2035H H-Series 800 V Triac Family

STMicroelectronics' Triacs can work at 800 V and +150°C for enhanced thermal management

Image of STMicroelectronics TN2035H H-Series 800 V Triac FamilySTMicroelectronics 800 V H-series Triac has been optimized for industrial, building, residential, and appliances. Based on ST’s technology, the H-series Triacs are able to work at 800 V and +150°C without compromise. It makes 800 V H-series Triacs the right choice to run in a very hot confined electronic environment and improve the reliability of systems. Applications include smart AC plugs, HVAC, water heaters, room heaters, lighting, coffee machines, AC motor control, and automation I/O control.

Features
  • Operating max TJ = +150°C and low VTM
  • VDRM/VRRM = 800 V at +150°C
  • High application immunity
  • VDSM/VRSM = 900 V
  • dv/dt 2000 V/µs at TJ= +150°C
  • High noise immunity 6 kV
  • Reduce or cut heatsink size
  • Run up to 400 VRMS including 3-phase AC line application
  • No spurious switching even in high EMI environments
  • Low standby losses
  • Standby losses stable over time and temperature

TN2035H H-Series 800 V Triac Family

ImageManufacturer Part NumberDescriptionPackage / CaseSupplier Device PackageAvailable QuantityPriceView Details
TRIAC ALTERNISTOR 800V 20A TO220T2035H-8TTRIAC ALTERNISTOR 800V 20A TO220TO-220-3TO-2204097 - Immediate$135.77View Details
TRIAC ALTERNISTOR 800V 20A D2PAKT2035H-8GTRIAC ALTERNISTOR 800V 20A D2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK1546 - Immediate$139.35View Details
TRIAC ALTERNSTR 800V 20A TO220ABT2035H-8ITRIAC ALTERNSTR 800V 20A TO220ABTO-220-3TO-220AB Insulated19048 - Immediate$135.18View Details
Published: 2020-07-23