TSU111H Operational Amplifier

STMicroelectronics' op amp offers an ultra-low power consumption of 1.7 μA typical and 2.4 μA maximum

Image of STMicroelectronics TSU111H Operational AmplifierSTMicroelectronics' TSU111H operational amplifier (op amp) offers an ultra-low power consumption of 1.7 μA typical and 2.4 μA maximum when supplied by 1.8 V. The ultra-low power consumption, the high accuracy of 250 μV max., and 23 kHz gain bandwidth make the TSU111H ideal for sensor signal conditioning, battery management systems, onboard (OBC), and wireless chargers.

Features
  • AEC-Q100 qualified
  • Long mission profile
  • High temperature qualified +150°C
  • Micro ampere current consumption: ICC = 1.7 μA typ. at +25°C
  • Low offset voltage: 250 μV max. at +25°C, 600 μV max. over full temperature range (-40°C to +150°C)
  • Low noise over 0.1 Hz to 10 Hz bandwidth: 3.9 μVPP
  • Low supply voltage: 1.5 V to 5.5 V
  • Rail-to-rail input and output
  • Gain bandwidth product: 23 kHz typ.
  • Low input bias current: 1 pA max. at +25°C
  • High tolerance to ESD: 4 kV HBM
  • High accuracy without calibration
  • Tolerance to power supply transient drops

TSU111H Operational Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH TEMPERATURE (150C) & LONG MTSU111HYLTHIGH TEMPERATURE (150C) & LONG M2926 - Immediate$125.78View Details
Published: 2023-02-16