PXF Series DC-DC Converters

Wide-range, isolated, single output, 60 W DC/DC converters from TDK-Lambda

PXF Series DC-DC ConvertersTDK-Lambda's PXF60 single-output, 60 W DC/DC converters operate from a 4:1 wide range input, which makes them ideal for applications, including datacom, telecom, distributed power, and POL architectures, where the input voltage can vary widely. The PXF60 series of fully isolated converters features six-sided shielded metal cases, which reduces the radiated noise to meet EN55022 Level A specifications.

These PXF60 models are available with a DC input range of either 18 V to 36 V or 36 V to 75 V, which reduces the number of parts that need to be inventoried at the user's facility and also enhances the flexibility of the end user's products. Footprints for these devices are industry standard 2" x 2" x 0.4". The converters provide a total output power level of up to 60 W and are available with single output voltages of 3.3 V, 5 V, 12 V, or 15 V.

The devices boast efficiencies of up to 90% and MTBF (mean time between failures) in excess of 1.09 million hours, are safety approved to UL60950 and EN60950 specifications, and are RoHS compliant. Remote ON/OFF, output trim, and overcurrent and overvoltage protections are included features.

Features & Benefits
  • UL, CSA, EN, CE approvals
  • Wide range input
  • Six sided shielding
  • Easier system approvals
  • Fewer parts to inventory
  • Reduced radiated noise
Applications
  • Telecom
  • Datacom

  • Point of load architectures

PXF Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 15V 60WPXF60-24S15DC DC CONVERTER 15V 60W56 - Immediate$6,937.58View Details
DC DC CONVERTER 5V 60WPXF60-24S05DC DC CONVERTER 5V 60W44 - Immediate$6,937.58View Details
DC DC CONVERTER 12V 60WPXF60-24S12DC DC CONVERTER 12V 60W48 - Immediate$6,937.58View Details
DC DC CONVERTER 12V 60WPXF60-48S12DC DC CONVERTER 12V 60W7 - Immediate$6,937.58View Details
DC DC CONVERTER 3.3V 60WPXF60-24S3P3DC DC CONVERTER 3.3V 60W10 - Immediate$6,937.58View Details
DC DC CONVERTER 5V 60WPXF60-48S05DC DC CONVERTER 5V 60W1 - Immediate$6,937.58View Details
DC DC CONVERTER 3.3V 60WPXF60-48S3P3DC DC CONVERTER 3.3V 60W1 - Immediate$6,937.58View Details
DC DC CONVERTER 15V 60WPXF60-48S15DC DC CONVERTER 15V 60W0 - Immediate$6,937.58View Details
Updated: 2026-02-24
Published: 2010-10-12