LIGHT-N-LOK Connectors
TE Connectivity's LIGHT-N-LOK connectors for flourescent ballast lighting applications
TE Connectivity's connector for fluorescent ballast lighting applications provides a hot-pluggable disconnect to allow safe field servicing without exposing personnel to electrical shock hazards. Available in 2 or 3 position pre assembled mated connector sets or with factory installed flying leads. The connector accepts 18 AWG solid wire.
- Available in 2 and 3 position sizes
- Poke-in termination for 18 AWG solid wire for easy tool-less, field, or factory installation
- Integral strain relief prevents inadvertent wire twist out and pull out
- Designed for hot plugging
- Snag resistant rounded housings
- Compact connector housings: 2 position assembly fits through a 5/8" diameter knock-out opening; 3 position assembly fits through a 7/8" diameter knock-out opening
- Connector latches prevent unintentional disconnect of connector
- Standard 3/8" wire strip length
- Can be supplied as pre-assembled mated connector sets with or without factory installed flying leads
- Product is marked (English/French) in support of CSA luminaire labeling requirements
- Commercial lighting applications for UL2459
- Meets new NEC and CEC requirements
LIGHT-N-LOK Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2008152-1 | CONN MATED PAIR 3POS LIGHT-N-LOK | 0 - Immediate 11178 - Marketplace | $47.04 | View Details |
![]() | ![]() | 2008144-1 | CONN MATED PAIR 2POS LIGHT-N-LOK | 0 - Immediate 27476 - Marketplace | $28.58 | View Details |