TMC2160-TA High-Power Stepper Driver IC
TRINAMIC's TMC2160-TA stepper driver IC offers superior current-control for high-power stepper motors
TRINAMIC's TMC2160 is a high-power stepper driver IC with serial peripheral interface (SPI) and external MOSFETs for up to 20 A motor current per coil. The versatile chip covers a wide spectrum of applications from industrial and lab-automation to CNC milling combined with powerful external MOSFET driver stages.
The integrated stepper motor driver is suitable for supply voltages of 8 V to 60 V and drives N-channel MOSFETs with gate currents of up to 500 mA allowing for driver stages of +20 A with MOSFET components. The component is controlled via step and direction interface and is used standalone with industry typical motion controllers generating step signals. The step pulse interpolator microPlyer™ allows for high resolution 1/256 microstepping using 1/16 step pulses or even lower.
A full set of diagnostics and Trinamic's control technologies are available via SPI or single-wire UART. StealthChop2™, completely silent positioning with an improved model-based current controller, and SpreadCycle™ for superfast positioning mode are supported. StallGuard2™ allows for sensorless load detection or homing. This driver ensures an absolutely noiseless operation using StealthChop, maximum efficiency, and superior motor torque. High integration, high-energy efficiency, and the small form-factor (9 mm x 9 mm) enable miniaturized and scalable systems for cost-effective solutions.
- Two-phase stepper motor driver up to 20 A coil current (external MOSFETs)
- 8 VDC to 60 VDC voltage range
- Step/direction and SPI interfaces
- 256 times microstepping
- Passive braking
- Resonance dampening for mid-range resonances
- SpreadCycle, DcStep™, StallGuard2, and CoolStep™ technologies
- Compact TQFP48 package
- Robotics and industrial drives
- Textile, sewing machines
- Packing machines
- Factory and lab automation
- High-speed 3D printers
- Liquid handling
- Medical
- Office automation
- CCTVs
- ATM, cash recycler
- Pumps and valves
TMC2160-TA High-Power Stepper Driver IC
| Image | Manufacturer Part Number | Description | Function | Interface | Technology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMC2160A-TA-T | IC MTR DRV BIPOLAR 10-50V 48TQFP | Driver - Fully Integrated, Control and Power Stage | SPI, Step/Direction | Power MOSFET | 0 - Immediate | $450.20 | View Details |