RV1250ULHW PowerVerter RV Inverter/Charger

Tripp Lite’s PowerVerter supplies up to 1,250 W of continuous 120 VAC power from any 12 VDC battery or automotive DC source

Image of Tripp Lite's RV1250ULHW PowerVerter RV Inverter/ChargerTripp Lite’s RV1250ULHW inverter/charger is a quiet alternative to gas generators with no fumes, fuel, or noise to deal with. It provides equipment with utility- or generator-supplied AC electricity filtered through premium ISOBAR surge protection. This DC-to-AC inverter with automatic line-to-battery transfer and integrated charging system serves as an extended run UPS, a standalone power source, or an automotive inverter suitable for rugged RV applications. It supplies up to 1,250 W of continuous 120 VAC power from any 12 VDC battery or automotive DC source.

OverPowerTM inverter output feature temporarily provides up to 150% of the continuous output for 1 minute to 60 minutes, and DoubleBoostTM inverter output feature delivers up to 200% of the continuous output for up to 10 seconds, providing the extra power needed to cold start heavy-duty tools and motorized equipment. When hardwire AC input is energized, commercial power passes through to connected equipment and the battery set is recharged via a 3-stage, selectable 14/55 amp charging system. In UPS mode, the APS system responds to blackouts and voltage fluctuations with a near-instantaneous automatic transfer to battery-derived AC output.

Features
  • RV1250ULHW serves as an automotive or stationary DC-to-AC inverter with automatic line-to-battery transfer and integrated battery charger
  • Set of six front panel LEDs display AC/DC operational modes, overload status, DC voltage level, shutdown status, and system fault status
  • 16.6 millisecond automatic transfer between line and battery power supports UPS protection during blackouts and voltage fluctuations for equipment compatible with a one cycle transfer time
  • DoubleBoost inverter output supports momentary startup loads up to 200% of the continuous rating for up to 10 seconds
  • OverPower inverter output supports longer duration overloads to 150% for 1 minute to 60 minutes under ideal battery and temperature conditions
  • 1,250 W continuous AC output in inverter mode, 2,400 W continuous AC output in AC mode
  • Supports 120 VAC output from a 120 VAC line power source or 12 VDC battery source
Applications
  • Cars
  • RVs
  • Sub pumps

RV1250ULHW PowerVerter RV Inverter/Charger

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC TO AC INVERTER W/ISOBAR SURGERV1250ULHWDC TO AC INVERTER W/ISOBAR SURGE3 - Immediate
49 - Factory Stock
$60,032.36View Details
Published: 2019-09-27