NINA-B3 Series Stand-Alone Bluetooth® 5 Low Energy Modules

u-blox’s NINA-B3 series modules are globally certified for use with an internal antenna or a range of external antennas

Image of u-blox's NINA-B3 Series Stand-Alone Bluetooth® 5 Low Energy Modulesu-blox’s NINA-B3 series modules are small stand-alone Bluetooth 5 low energy modules featuring full Bluetooth 5 support, a powerful Arm® Cortex®-M4 with FPU, and state-of-the-art power performance. The embedded low power crystal improves power consumption by enabling optimal power save modes.

The NINA-B3 series modules are globally certified for use with the internal antenna or a range of external antennas. This greatly reduces time, cost, and effort for customers integrating these modules in their designs.

Features
  • Industrial grade
  • Bluetooth qualification: v5.0
  • Bluetooth output power EIRP: 10 dBm
  • Max range of 1,400 meters
  • NFC for "touch to pair"
Applications
  • Industrial automation
  • Smart buildings and cities
  • Low power sensors
  • Wireless-connected and configurable equipment
  • Points of sale
  • Health devices

NINA-B3 Series Stand-Alone Bluetooth® 5 Low Energy Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MODULE BLUETOOTH SMDNINA-B301-00BRF TXRX MODULE BLUETOOTH SMD537 - Immediate$534.76View Details
RF TXRX MOD BLUETOOTH CHIP SMDNINA-B302-00BRF TXRX MOD BLUETOOTH CHIP SMD1987 - Immediate$563.34View Details
RF TXRX MOD BLUETOOTH CHIP SMDNINA-B312-00BRF TXRX MOD BLUETOOTH CHIP SMD3 - Immediate$535.35View Details
RF TXRX MOD BT TH SMDNINA-B306-00BRF TXRX MOD BT TH SMD977 - Immediate$553.82View Details
RF TXRX MODULE BLUETOOTH SMDNINA-B311-01BRF TXRX MODULE BLUETOOTH SMD0 - Immediate$552.62View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVK FOR NINA-B312 WITH U-BLOX SOEVK-NINA-B312EVK FOR NINA-B312 WITH U-BLOX SO32 - Immediate$5,895.45View Details
EVK FOR NINA-B302 WITH OPEN CPUEVK-NINA-B302EVK FOR NINA-B302 WITH OPEN CPU20 - Immediate$5,895.45View Details
EVK FOR NINA-B311 WITH U-BLOX SOEVK-NINA-B311EVK FOR NINA-B311 WITH U-BLOX SO1 - Immediate$6,490.95View Details
EVK FOR NINA-B301 WITH OPEN CPUEVK-NINA-B301EVK FOR NINA-B301 WITH OPEN CPU8 - Immediate$6,490.95View Details
Published: 2019-06-28