Encore Current to Voltage Transducers
Verivolt presents a family of transducers designed to measure isolated and ground currents
Verivolt Encore is part of a family of current to voltage transducers designed to measure isolated and ground currents. The focus of the Encore family is to ease and accelerate measuring the output from isolated current transformers (CT). Attention was paid to providing a solution that minimizes cost and improves overall performance on distributed systems such as substations, building monitoring, power distribution systems, etc. The Encore C series covers the ranges of ±0.1 A, ±1 A, ±2 A, ±3 A, ±4 A, and ±5 A, with customizable bandwidth of up to 40 kHz and 0.2% accuracy.
- Withstands surges of up to 5x rated current for 10 seconds
- Enables high channel count
- ±100 mVRMS output voltage for a ±5 ARMS input current
- DC to 40 kHz range of operation
- Industrial grade casing
Encore Current to Voltage Transducers
| Image | Manufacturer Part Number | Description | Current - Sensing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ENCORE (0.1A) | CURRENT SENSOR TRANSDUCER 100MA | 100mA | 0 - Immediate | $20,606.09 | View Details |
![]() | ![]() | ENCORE (1A) | CURRENT SENSOR TRANSDUCER 1A | 1A | 0 - Immediate | $20,606.09 | View Details |
![]() | ![]() | ENCORE (2A) | CURRENT SENSOR TRANSDUCER 2A | 2A | 0 - Immediate | $20,606.09 | View Details |
![]() | ![]() | ENCORE (3A) | CURRENT SENSOR TRANSDUCER 3A | 3A | 0 - Immediate | $11,737.31 | View Details |
![]() | ![]() | ENCORE (4A) | CURRENT SENSOR TRANSDUCER 4A | 4A | 0 - Immediate | $17,015.22 | View Details |
![]() | ![]() | ENCORE (5A) | CURRENT SENSOR TRANSDUCER 5A | 5A | 0 - Immediate | $17,015.22 | View Details |