VL-EPM-14 Cougar Single Board Computer
VersaLogic introduces the VL-EPM-14 Cougar, a feature-rich, mid-performance single board computer
VersaLogic's Cougar is a feature-rich, mid-performance single board computer that offers very-low power consumption without sacrificing performance. The highly efficient AMD Geode LX 800 processor provides fanless extended temperature operation, while soldered-on memory ensures high reliability. Equipped with dual 10/100 Ethernet, USB 2.0 ports, and RS-232/422/485 COM ports, the Cougar is ideal for defense, aerospace, homeland security, medical, and other embedded computing applications.
Like all VersaLogic products, this small and efficient SBC is designed to support OEM applications where high reliability and long-term availability are required. From application design-in to 5+ years production life, its quality and longevity provide a cost-effective, long-term solution.
- PC/104-Plus form-factor: Small footprint, multi-vendor support
- AMD Geode LX 800 processor: 500 MHz performance with low power draw
- 256 MB DDR memory: Soldered-on RAM for high reliability
- High-performance video: Analog and LVDS flat panel outputs for 18- and 24-bit displays
- Network support: Dual 10/100 Ethernet provides fast network access and boot ROM support
- USB ports: Four USB 2.0 ports provide flexible I/O options for keyboard, mouse, floppy drives, and other devices
- Integrated I/O: Three COM ports (two RS-232, one RS-422/485) and one IDE interface
- CompactFlash socket: Removable non-volatile media has no moving parts and is bootable
- Fanless operation: No moving parts required for CPU cooling
- Embedded BIOS: OEM embedded features and firmware support; field-upgradeable, customization available
- MIL-STD-202G: Qualified for high shock/vibration environments
VL-EPM-14 Cougar Single Board Computer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPM-14H | SBC 500MHZ 1CORE 256MB/256MB RAM | 0 - Immediate | See Page for Pricing | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VL-CBR-2011 | CBR-2010 W/ JAE CONNECTOR | 0 - Immediate | $3,453.90 | View Details |
![]() | ![]() | VL-CBR-2010 | 20" LVDS CABLE; HIROSE CONNECTOR | 0 - Immediate | $5,359.50 | View Details |
![]() | ![]() | VL-ENCL-5C | DEVELOPMENT ENCLOSURE | 0 - Immediate | $26,976.15 | View Details |
![]() | ![]() | VL-CBR-1008 | ATX TO EPM POWER ADAPTER | 11 - Immediate | $3,275.25 | View Details |
![]() | ![]() | VL-HDW-101 | 4 SCREWS, NUTS&STEEL STAND-OFFS | 59 - Immediate | $595.50 | View Details |
![]() | ![]() | VL-CKR-COUG | CABLE KIT COUGAR EPM-14 | 8 - Immediate | $9,289.80 | View Details |
![]() | ![]() | VL-CBR-4406 | 2.5" IDE DRIVE CABLE | 0 - Immediate | $1,965.15 | View Details |
![]() | ![]() | VL-CBR-4405 | IDE ADAPTER BOARD | 0 - Immediate | $2,382.00 | View Details |
![]() | ![]() | VL-CBR-1201 | 12-PIN 2 MM LATCH/15-PIN VGA | 58 - Immediate | $2,679.75 | View Details |
![]() | ![]() | VL-CF-CLIP1 | 10 PACK CF RETENSION CLIPS | 3 - Immediate | $4,168.50 | View Details |
![]() | ![]() | VL-HDW-203 | PC/104 EXTRACTOR TOOL, METAL | 9 - Immediate | $11,552.70 | View Details |
![]() | ![]() | VL-CBR-5011 | CABLE/PADDLE ASSEMBLY COUGAR | 0 - Immediate | $6,907.80 | View Details |