Surface-Mount, PAR® Transient Voltage Suppressors
Vishay offers their surface-mount, PAR, bidirectional, 1500 W transient-voltage suppressors in a TO-277 (SMPC) package
The automotive, AEC-Q101-qualified, PAR eSMP-series, from Vishay, features high-temperature stability and high reliability. Vishay's 1500 W, bidirectional, PAR TVS in a low-profile, 1.1 mm tall, SMPC (TO-277A) package is used for general-purpose protection from ESD, lightning, and fast-transient voltage surges.
- Junction passivated optimized, PAR design
- TJ = 185°C capability makes it highly reliable and suitable for automotive requirements
- Very-low profile, typical height of 1.1 mm
- Ideal for automated placement
- Bidirection only
- Low-leakage current
- Excellent clamping capability
- Very fast response time
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Applications
- For use in sensitive electronics, it offers protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunication
PAR Transient-Voltage Suppressors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPC36CAHM3/H | TVS DIODE 30.8VWM TO277A | 7909 - Immediate | $85.75 | View Details |
![]() | ![]() | TPC11CAHM3/H | TVS DIODE 9.4VWM 15.6VC TO277A | 0 - Immediate | $104.81 | View Details |
![]() | ![]() | TPC16CAHM3/H | TVS DIODE 13.6VWM 22.5V TO277A | 770 - Immediate | $53.00 | View Details |
![]() | ![]() | TPC18CAHM3/H | TVS DIODE 15.3VWM 25.2V TO277A | 0 - Immediate | $58.36 | View Details |
![]() | ![]() | TPC20CAHM3/H | TVS DIODE 17.1VWM 27.7V TO277A | 3000 - Immediate | $104.81 | View Details |
![]() | ![]() | TPC22CAHM3/H | TVS DIODE 18.8VWM 30.6V TO277A | 4000 - Immediate | $104.81 | View Details |
![]() | ![]() | TPC27CAHM3/H | TVS DIODE 23.1VWM 37.5V TO277A | 5990 - Immediate | $53.60 | View Details |
![]() | ![]() | TPC30CAHM3/H | TVS DIODE 25.6VWM 41.4V TO277A | 4282 - Immediate | $122.67 | View Details |
![]() | ![]() | TPC33CAHM3/H | TVS DIODE 28.2VWM 45.7V TO277A | 3895 - Immediate | $66.10 | View Details |