Product Highlights > Transportation & Off-Road Equipment Components
Transportation
Key Components for Off-Road Equipment
- Pedal Position Controls
- Steering Controls
- Panel Controls
Pedal Position Controls
Optoelectronics
Subminiature Dual-Channel Transmissive Optical Sensor with Deep Slot for Turn-and- Push Encoding
- Resolve direction and speed with dual channel transmissive (interrupter) sensor
- High slot height for turn-and-push sensing
MOSFETs
Automotive P-Channel 60 V (D-S) 175 °C MOSFET
- TrenchFET® technology, AEC-Q101 qualified, maximum RDS(on) 16 mΩ
- Thermally enhanced PowerPAK® SO-8L packaging
Resistors
Precision Automotive Thin Film Chip Resistors, AEC-Q200 Qualified, 2 kV ESD Rating
- Moisture-resistant tantalum nitride film and added silicon nitride layer for ESD
- Wide resistance range from 2.5 Ω to 3 MΩ with tolerance down to ± 0.1 %
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 compliant
- Glass protected with soft terminations
TVS Protection Diodes
Surface-Mount PAR® TVS
- AEC-Q101 qualified, Tj = 185 °C capability, suitable for automotive applications
- 400 W peak pulse power capability with 10/1000 µs waveform
Sensors
Throttle Position Sensor in Hall Effect Technology, Hollow and D-Shaft Versions
- Accurate linearity down to ± 0.5 %, hollow and d-shaft versions available
- Spring-loaded types available, dedicated to applications in harsh environments
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Steering Controls
Resistors
Molded, 50 mil Pitch, Dual-in-Line Thin Film Resistors, Precision Automotive, Networks
- Standard 14 pins and 16 pins counts (0.150" narrow body) JEDEC MS-012 variation AB and AC
- Rugged molded case construction
Thermistors
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
- Standard series
- Glass protected
Power Rectifiers
Surface-Mount Glass Passivated Rectifier
- Glass passivated diode technology
- AEC-Q101 qualified
Resistors
Lead (Pb)-Bearing High-Stability Thin Film Chip Resistors
- Excellent overall stability, endurance < 0.05 %, resistance range from 10 Ω to 3 MΩ
- SnPb plating with Pb content > 6 %, TCR down to 10 ppm/K, tol. down to 0.1 %
Tantalum Capacitors
Solid Tantalum Chip Capacitors, High CV Leadframeless Molded, Automotive Grade
- Smallest AEC-Q200 qualified tantalum capacitors with case sizes as small as 0603
- Perfect for space-constrained designs
Optoelectronics
Subminiature Dual-Channel Transmissive Optical Sensor with Phototransistor Outputs
- Emitter wavelength 950 nm, released for high operating temperatures up to 125 °C
- Gap 3 mm, aperature 0.3 mm. SMD package
Aluminum Capacitors
Advanced Temperature Range Up to 150 °C
- High ripple current: up to 1.4 A at 150 °C /100 kHz
- Useful life up to 2000 h at 150 °C
Panel Controls
Power Rectifiers
Surface-Mount Ultrafast Rectifier
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
TVS Protection Diodes
Surface-Mount PAR® Transient Voltage Suppressors
- AEC-Q101 qualified, TJ = 185 °C capability suitable for automotive requirement
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Optoelectronics
Subminiature Dual-Channel Transmissive Optical Sensor with Deep Slot for Turn-and- Push Encoding
- Resolve direction and speed with dual channel transmissive (interrupter) sensor
- High slot height for turn-and-push sensing
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance
- High temperature to 125 °C, long life, low impedance, high ripple current
- Soldering according JEDEC-J-STD-020
Inductors
Low-Profile, High-Current IHLP® Inductor
- AEC-Q200 qualified
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Optoelectronics
Standard SMD LED PLCC-2
- Luminous intensity up to 355 mcd with typical color temperature of 5000 K
- White color coordinates of 0.345 (X), 0.352 (Y) with a 120° viewing angle
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Resistors
Fully Sealed Panel Potentiometer, Military and Professional Grades
- Robust 2 W, 19.7 mm axial single-turn panel control
- Compliant to RoHS, tested according to CECC, value added and custom designs available
Resistors
Thin Film Mini-MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, sulfur resistant, GREEN product
Panel Potentiometers
12.5 mm Modular Panel Potentiometer Long Life
- 2 M cycles, cerment potentiometer
- High level of customization for mechanical and electrical features