194 Piece Premium Kit in a Rolling Toolbox
Each tool in Wiha’s 194 piece premium kit has a dedicated position for secure storage and organization
The Wiha194 piece premium tool kit in a rolling toolbox is designed to empower users with a comprehensive set of high-quality tools for all their needs. With an extensive array of 194 must-have pieces, Wiha’s premium tool kit is the perfect companion for anyone needing an outstanding set of tools. This versatile toolkit is engineered to cover a wide range of tasks with precision and ease, ensuring that no project is too challenging. Wiha’s premium tool kit incorporates functionality and organization to equip users with an extensive array of must-have tools and provide an exceptional storage solution.
Features
- Set includes screwdrivers, pliers, cutters, sockets, wrenches, l-keys, bits, level, tape measure, hammer, and voltage detector
- Custom molded MAX520TR rolling carry case
- Each tool has dedicated position for secure storage and organization
- Rigorous heat-treatment process for maximum tool strength
- Trolley and wheels for easy transportation
- Automatic pressure release valve
- Lockable watertight case for superior protection from elements, water, dust, and impacts when transporting tools
- MAX520TR Case comes with IP67, ATA300 and military certifications
- Case internal dimensions: 20.47" x 11.42" x 7.87"
- Case external dimensions: 23" x 14.21" x 9.37"
- Foam tray dimensions: 20" x 11" x 1.75"
194 Piece Premium Kit in a Rolling Toolbox
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 92100 | PREMIUM MOBILE TOOL KIT 194/PC | 54 - Immediate | $83,369.40 | View Details |