SlimLine PocketMax® Multi-Driver

Wiha's multi-driver is compact, lightweight, and easily fits in a shirt or pants pocket

Image of Wiha's Slimline PocketMax® Multi-DiverWiha's six-piece insulated slimLine PocketMax multi-driver is equipped with insulated slimLine bits and is individually tested to 10,000 VAC and rated to 1,000 VAC (1,500 VDC) for safety and peace of mind in energized applications. The insulated tool is VDE-certified and meets EN/IEC 60900 testing standards for protection against arc flash explosions, ASTM F1505 standard for insulated and insulating hand tools, NFPA-70E standards for electrical safety on jobsites, and CSA testing benchmarks for safety and performance. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application.

The PocketMax tool saves space in tool transport systems because a single screwdriver with a bit magazine replaces several individual screwdrivers. Users appreciate a bit magazine screwdriver that is very compact on the go and convenient to carry in a shirt or pants pocket. The PocketMax driver is light and small, designed with the advantages of a multifunctional screwdriver, low weight, and manageability.

Features
  • Set includes: slotted 3.5 mm, 6.5 mm, Phillips #1, Phillips #2, and square #2
  • Individually tested to 10,000 VAC and rated to 1,000 VAC (1,500 VDC) for safety and peace of mind
  • SlimLine blade technology is up to 33% narrower insulation diameter and is ideal for jobs where access is limited
  • Each slimLine bit can be taken in and out of the holder easily and conveniently
  • Magnetic easy open top with the slimLine bits secured and stowed away
  • Lightweight: 0.27 lbs.
  • Compact size: 6.69 in. long including a slimLine bit
  • Fits easily in a shirt or pants pocket
  • Secure insertion fixture for the profiles in the bit depot
  • Turnable cap for comfortable handling
  • SoftFinish® cushion-grip handle for comfort and control

SlimLine PocketMax® Multi-Diver

ImageManufacturer Part NumberDescriptionTypeTip TypeIncludesAvailable QuantityPriceView Details
SLIMLINE POCKEMAX MULTI-DRIVER28345SLIMLINE POCKEMAX MULTI-DRIVERBit, Blade SetPhillips, Slotted, SquareCase, Handle31 - Immediate$2,916.76View Details
Published: 2023-05-26