ATG002 Piranha JTAG Programmer and Debugger Tool
Silicon Labs' ATG002 programs and debugs secure connected wireless applications for ZentriOS
Silicon Labs' Piranha (ATG002) offers a much lower cost development solution than the older Snapper or Seabass boards, which were designed to support WICED developers only. Piranha allows customers to use a Moray106 (AMW106-E03) or Mackerel (AMW004-E03) kit for custom software development on Silicon Labs modules directly. Programming and debugging secure connected wireless applications for ZentriOS is easy using Piranha. Simply plug Piranha into the 10-pin header on the evaluation kit, open the ZentriOS SDK, and go.
- USB interface to the development computer
- Additional 5 VDC power port (only needed when excessive external components are added to the Moray/Mackerel for the USB power to support)
- Jumper pins to allow inline monitoring or each connection between Piranha and evaluation kit
- Indicator LEDS including power, UART (Tx/Rx), and JTAG
- Power monitoring accurate to within a few milliamps
- Reset/AUX function push buttons
- Ground hooks
ATG002 Piranha
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ATG002 | PIRANHA - DEBUGGER TOOL | Board(s) | AMW004, AMW106 | 0 - Immediate | See Page for Pricing | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | AMW106-E03 | MORAY BRD FOR AMW106 NUMBAT | 0 - Immediate | See Page for Pricing | View Details |