CW25-GDO-DK GPS Receiver and GPS Oscillator Module
Publish Date: 2025-02-21
Connor-Winfield CW25-GDO-DK GPS receiver and GPS oscillator module features 1 PPS phase-aligned output.
CW25-TIM GPS Receiver and Oscillator Module
Publish Date: 2025-02-20
Connor-Winfield CW25-TIM GPS receiver and oscillator module features an onboard GPS receiver with optimal 1 PPS reference input.
EH320-TFC Series Time-to-Frequency Converter Synchronizing OCXO
Publish Date: 2025-01-23
Connor Winfield EH320-TFC series features frequency stability: +/-0.2 ppb, +/-0.5 ppb, or +/-1.0 ppb, -40°C to +85°C.
OH20-TSE 10 MHz OCXO Module
Publish Date: 2024-02-06
Connor-Winfield’s OH20-TSE 10 MHz fixed frequency OCXO module offers exceptional performance and versatility for a wide range of applications.
FT9-CC Series Compensating Module
Publish Date: 2024-02-06
Connor-Winfield’s highly integrated FT9-CC series module combines an NCO system with an APLL system that converts an incoming 10 MHz 3.3 V MCLK source signal.
FT9-TFC Series Time to Frequency Synchronizing Module
Publish Date: 2024-02-06
Connor-Winfield’s FT9-TFC series synchronizing module offers two synchronized clock outputs when locked to an incoming 1PPS signal from a GNSS receiver.
FT9-P Series Frequency Translation Module and Jitter Cleaner
Publish Date: 2024-01-31
Connor-Winfield’s FT9-P series frequency translation module is a complete system requiring no additional external components for integration into host systems.
X213 Series LVCMOS Crystal Controlled Oscillators
Publish Date: 2018-07-25
Connor Winfield’s X213 crystal controlled oscillator is made for applications requiring tight frequency stability, wide temperature range, and low jitter.
VBLD861 Series Ultra-Low Jitter Voltage Controlled Crystal Oscillator (VCXO)
Publish Date: 2018-02-23
Connor-Winfield's VBLD861 series VCXO is designed with a 3rd overtone high Q crystal resulting in ultra-low phase noise and jitter performance.
DOCAT and DOCSC Oven-Compensated Crystal Oscillators (OCXO)
Publish Date: 2017-05-24
Connor Winfield's DOCAT and DOCSC Oven-Compensated Crystal Oscillators (OCXO) provides precise frequency standard, excellent for use in cellular base stations, test equipment, synchronous Ethernet, and VSAT applications.
OX200-DK and OX200-DKV Oven-Compensated Crystal Oscillator (OCXO)
Publish Date: 2017-05-23
Connor-Winfield's OX200-DK is designed for use with applications that require a LVCMOS output, very high-frequency stability, low jitter, and low phase noise.
V7xx Series 3.3 V VCXOs
Publish Date: 2017-05-22
Connor-Winfield's V7xx series 3.3 V surface mount VCXOs utilizing a PLL system requiring very high frequency and low jitter.
OH200 Series OCXO/VCOCXO Oscillators
Publish Date: 2017-04-27
Connor-Winfield's OH200 series is available with CMOS logic or sinewave output along with voltage controlled option. These oscillators provide outstanding phase noise that varies depending on frequency.
M100 Series TCXO/VCTCXOs Oscillators
Publish Date: 2015-04-24
Connor-Winfield offers the M100 Series TCXO oscillators which feature high frequency stability and excellent phase noise characteristics.
OX914 Series OCXOs Oscillators
Publish Date: 2015-04-24
Connor-Winfield introduces the OX914 series low cost 3.3 V OCXOs in a 9 mm x 14 mm package.
TL602 Series SMT TCXOs
Publish Date: 2015-04-24
Connor-Winfield's TL602 TCXO is designed specifically to be used in conjunction with a 0.1 Hz (and higher ) filter bandwidth.
T6xx Series TCXO/VCTCXOs Oscillators
Publish Date: 2015-04-24
Connor-Winfield introduces their T6xx 5 mm x 7 mm TCXO products which feature exceptional frequency stability and low phase noise.
T200F Series TCXOs Oscillators
Publish Date: 2015-04-24
Connor-Winfield introduces the T200F series TCXOs which have a very high frequency stability with excellent phase noise performance.
CSB21 Series TCXOs
Publish Date: 2015-04-20
Connor-Winfield’s CSB21 series are surface-mount, 5 mm x 7 mm, 3.3 V, LVCMOS requiring tight frequency stability and low power.
Connor-Winfield's DOT050F (fixed frequency) and DOT050V (voltage controlled) temperature compensated crystal oscillators.