Motor Start, Motor Run Capacitors (AC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Lifetime @ Temp. | Operating Temperature | Polarization | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ₱1,329.16000 Bulk | Bulk | Active | 60µF | ±5% | - | 450V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | - | 1.772" Dia (45.00mm) | 4.173" (106.00mm) | Chassis, Stud Mount | Radial, Can | |||
128 In Stock | 1 : ₱1,526.27000 Bulk | Bulk | Active | 100µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.528" (13.40mm) | 2.165" Dia (55.00mm) | 5.315" (135.00mm) | Chassis, Stud Mount | Radial, Can | |||
291 In Stock | 1 : ₱207.83000 Bulk | Bulk | Active | 1.5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Chassis, Stud Mount | Radial, Can | |||
542 In Stock | 1 : ₱213.78000 Bulk | Bulk | Active | 5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Chassis, Stud Mount | Radial, Can | |||
227 In Stock | 1 : ₱213.78000 Bulk | Bulk | Active | 4µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.528" (13.40mm) | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Chassis, Stud Mount | Radial, Can | |||
571 In Stock | 1 : ₱214.38000 Box | Box | Active | 2.5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Chassis, Stud Mount | Radial, Can | |||
456 In Stock | 1 : ₱214.98000 Box | Box | Active | 2µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Chassis, Stud Mount | Radial, Can | |||
1,214 In Stock | 1 : ₱228.08000 Bulk | Bulk | Active | 2µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.528" (13.40mm) | 0.984" Dia (25.00mm) | 2.362" (60.00mm) | Chassis, Stud Mount | Radial, Can | |||
288 In Stock | 1 : ₱253.09000 Bulk | Bulk | Active | 4µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.528" (13.40mm) | 1.181" Dia (30.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
174 In Stock | 1 : ₱253.09000 Bulk | Bulk | Active | 6.3µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.528" (13.40mm) | 1.181" Dia (30.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
250 In Stock | 1 : ₱254.28000 Box | Box | Active | 6.3µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
316 In Stock | 1 : ₱263.81000 Bulk | Bulk | Active | 5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
104 In Stock | 1 : ₱286.44000 Bulk | Bulk | Active | 8µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
200 In Stock | 1 : ₱301.32000 Bulk | Bulk | Active | 10µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
211 In Stock | 1 : ₱319.78000 Bulk | Bulk | Active | 3.5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.303" (58.50mm) | Chassis Mount, Requires Holder/Bracket | Radial, Can | |||
212 In Stock | 1 : ₱335.86000 Bulk | Bulk | Active | 3.5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.528" (13.40mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | Chassis, Stud Mount | Radial, Can | |||
346 In Stock | 1 : ₱357.30000 Box | Box | Active | 12.5µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.972" (75.50mm) | Chassis, Stud Mount | Radial, Can | |||
173 In Stock | 1 : ₱369.21000 Bulk | Bulk | Active | 14µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.972" (75.50mm) | Chassis, Stud Mount | Radial, Can | |||
482 In Stock | 1 : ₱372.78000 Bulk | Bulk | Active | 1.5µF | ±5% | - | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 100°C | - | Motor Run | - | 0.984" Dia (25.00mm) | 2.126" (54.00mm) | Chassis Mount | Radial, Can | |||
310 In Stock | 1 : ₱372.78000 Bulk | Bulk | Active | 2µF | ±5% | - | 470V | - | Polypropylene (PP) | - | -25°C ~ 85°C | - | Motor Run | - | 0.984" Dia (25.00mm) | 2.244" (57.00mm) | Chassis Mount | Radial, Can | |||
227 In Stock | 1 : ₱384.10000 Bulk | Bulk | Active | 16µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.972" (75.50mm) | Chassis, Stud Mount | Radial, Can | |||
310 In Stock | 1 : ₱408.51000 Bulk | Bulk | Active | 6µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Chassis, Stud Mount | Radial, Can | |||
841 In Stock | 1 : ₱413.28000 Bulk | Bulk | Active | 2µF | ±5% | - | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 100°C | - | Motor Run | - | 0.984" Dia (25.00mm) | 2.126" (54.00mm) | Chassis Mount | Radial, Can | |||
459 In Stock | 1 : ₱452.58000 Bulk | Bulk | Active | 20µF | ±5% | - | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | - | Motor Run | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.972" (75.50mm) | Chassis, Stud Mount | Radial, Can | |||
796 In Stock | 1 : ₱454.96000 Bulk | Bulk | Active | 2.5µF | ±5% | - | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 100°C | - | Motor Run | - | 0.984" Dia (25.00mm) | 2.126" (54.00mm) | Chassis Mount | Radial, Can |