New at DigiKey
RF ANTENNA Galileo, GLONASS, GNSS, GPS, Iridium, QZSS Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6033BGF

DigiKey Part Number
4350-2J6033BGF-ND
Manufacturer
Manufacturer Product Number
2J6033BGF
Description
2IN1 1XGNSS 1XIRIDIUM SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS, Iridium, QZSS Module SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, Navigation
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz, 1.621GHz
Frequency Range
1.598GHz ~ 1.606GHz, 1.616GHz ~ 1.627GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.2, 1.4
Return Loss
-18.8dB, -15dB
Gain
28dBi, 28dBi, 4.5dBic
Power - Max
24.3 W
Features
Cable - 3m, Filter
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.579" (14.70mm)
Applications
Galileo, GLONASS, GNSS, GPS, Iridium, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱4,086.32000₱4,086.32
10₱3,385.95300₱33,859.53
25₱3,211.00760₱80,275.19
100₱3,018.76820₱301,876.82
Manufacturers Standard Package