
7416Y-0.25-50 | |
|---|---|
DigiKey Part Number | 1067-7416Y-0.25-50-ND |
Manufacturer | |
Manufacturer Product Number | 7416Y-0.25-50 |
Description | TAPE POLYIMIDE AMBER 1/4"X54.7YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.25" (6.35mm) 1/4" X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Adhesive | 0.0002" (0.2 mils, 0.005mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 164' (50.0m) 54.7 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,745.98000 | ₱5,745.98 |
| 10 | ₱4,450.11200 | ₱44,501.12 |
| 25 | ₱4,046.47000 | ₱101,161.75 |
| 50 | ₱3,775.88680 | ₱188,794.34 |
| 100 | ₱3,531.95810 | ₱353,195.81 |

