RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 18.000' (5.50m) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1181-11.5-6

DigiKey Part Number
1067-1181-11.5-6-ND
Manufacturer
Manufacturer Product Number
1181-11.5-6
Description
RF EMI SHLDING SHEET 18' X 11.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Sheet
Shape
-
Length
18.000' (5.50m)
Width
11.500" (292.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱30,733.16000₱30,733.16
10₱26,822.45100₱268,224.51
Manufacturers Standard Package