Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 5.000" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 5.000" (127.00mm) Dia
3M Dual Lock Reclosable Fasteners
3M Dual Lock Reclosable Fasteners Markets and Applications

2-5-10-SJ4575

DigiKey Part Number
2-5-10-SJ4575-ND
Manufacturer
Manufacturer Product Number
2-5-10-SJ4575
Description
RECLSBLE FSTNR RECT 2" X 5.000"
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 5.000" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
10 per Pkg
Part Status
Active
Type
Interlocking Stems
Shape
Rectangular
Length
5.000" (127.00mm)
Width
2.000" (50.80mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
-
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
RECLOSABLE FASTENER SQUARE 2"X2"
In-Stock: 0
Unit Price:
RECLSBLE FSTNR RECTANGULAR 2"X3"
In-Stock: 0
Unit Price:
RECLSBLE FSTNR RECT 2" X 4.000"
In-Stock: 0
Unit Price: ₱2,339.72000
RECLSBLE FASTENER RECT 2" X 6"
In-Stock: 0
Unit Price: