


2090-0.5-60 | |
|---|---|
DigiKey Part Number | 1067-2090-0.5-60-ND |
Manufacturer | |
Manufacturer Product Number | 2090-0.5-60 |
Description | TAPE MASKING BLUE 1/2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Blue 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | General Purpose | |
Temperature Range | 77°F (25°C) Max | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱884.91000 | ₱884.91 |
| 10 | ₱673.57000 | ₱6,735.70 |
| 25 | ₱607.83880 | ₱15,195.97 |
| 50 | ₱563.73600 | ₱28,186.80 |
| 100 | ₱523.98050 | ₱52,398.05 |
| 250 | ₱477.37664 | ₱119,344.16 |
| 500 | ₱446.13670 | ₱223,068.35 |
| 1,000 | ₱417.97907 | ₱417,979.07 |

