Aluminum Foil Tape Acrylic Adhesive Silver 2.50" (63.50mm) 2 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Foil Tape Acrylic Adhesive Silver 2.50" (63.50mm) 2 1/2" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

3326-2.5-5

DigiKey Part Number
1067-3326-2.5-5-ND
Manufacturer
Manufacturer Product Number
3326-2.5-5
Description
TAPE ALUM FOIL SILVER 2 1/2"X5YD
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 2.50" (63.50mm) 2 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum
Thickness
0.0044" (4.4 mils, 0.112mm)
Thickness - Adhesive
0.0021" (2.1 mils, 0.053mm)
Thickness - Backing, Carrier
0.0023" (2.3 mils, 0.058mm)
Width
2.50" (63.50mm) 2 1/2"
Length
15' (4.6m) 5 yds
Color
Silver
Usage
Sealing
Temperature Range
-20°F ~ 250°F (-29°C ~ 121°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,238.04000₱1,238.04
Manufacturers Standard Package