
3903-W-1.5-50 | |
|---|---|
DigiKey Part Number | 1067-3903-W-1.5-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903-W-1.5-50 |
Description | TAPE DUCT WHT 1 1/2"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive White 1.50" (38.10mm) 1 1/2" X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 150' (45.7m) 50 yds | |
Color | White | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,690.62000 | ₱1,690.62 |
| 10 | ₱1,294.67700 | ₱12,946.77 |
| 25 | ₱1,171.27720 | ₱29,281.93 |
| 50 | ₱1,088.53820 | ₱54,426.91 |
| 100 | ₱1,013.95790 | ₱101,395.79 |
| 250 | ₱986.08844 | ₱246,522.11 |

