Duct Tape Tape Rubber Adhesive Gray 3.00" (76.20mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duct Tape Tape Rubber Adhesive Gray 3.00" (76.20mm) X 150' (45.7m) 50 yds
3M Custom Die Cuts | Digi-Key Daily

3903G-3-50

DigiKey Part Number
1067-3903G-3-50-ND
Manufacturer
Manufacturer Product Number
3903G-3-50
Description
TAPE DUCT GRAY 3"X50YDS
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Gray 3.00" (76.20mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
150' (45.7m) 50 yds
Color
Gray
Usage
Color Coding, Moisture Protection, Sealing
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
TAPE DUCT BLACK 3"X50YDS
In-Stock: 0
Unit Price:
TAPE DUCT BLUE 3"X50YDS
In-Stock: 0
Unit Price: ₱2,502.09333
TAPE DUCT WHITE 3"X50YDS
In-Stock: 0
Unit Price: ₱2,502.09333
TAPE DUCT YELLOW 3"X50YDS
In-Stock: 0
Unit Price: