Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - Both Sides
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-05SQ-25(100)

DigiKey Part Number
1067-5590H-05SQ-25(100)-ND
Manufacturer
Manufacturer Product Number
5590H-05SQ-25(100)
Description
THERM PAD 25MMX25MM GRAY 100/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,186.68000₱2,186.68
Manufacturers Standard Package