
4008-1-5 | |
|---|---|
DigiKey Part Number | 1067-4008-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 4008-1-5 |
Description | TAPE DBL SIDED NATURAL 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,141.70000 | ₱4,141.70 |
| 10 | ₱3,197.53700 | ₱31,975.37 |
| 25 | ₱2,903.37200 | ₱72,584.30 |
| 50 | ₱2,706.17820 | ₱135,308.91 |
| 100 | ₱2,528.40960 | ₱252,840.96 |
| 250 | ₱2,320.04180 | ₱580,010.45 |


