Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4008SQ-12(6)

DigiKey Part Number
1067-4008SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
4008SQ-12(6)
Description
TAPE DBL SIDED NATURAL 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.00" (304.80mm)
Manufacturer
3M (TC)
Length
12.00" (304.80mm)
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Active
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,788.73000₱2,788.73
12₱2,103.35583₱25,240.27
30₱1,908.26000₱57,247.80
54₱1,796.49111₱97,010.52
102₱1,727.38206₱176,192.97