Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4016-1-5

DigiKey Part Number
1067-4016-1-5-ND
Manufacturer
Manufacturer Product Number
4016-1-5
Description
TAPE DBL COATED/SIDED NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Manufacturer
3M (TC)
Color
Natural
Series
Usage
Holding, Joining, Mounting
Packaging
Bulk
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic, 100
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Polyurethane Foam
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,096.00000₱3,096.00
10₱2,383.31000₱23,833.10
25₱2,161.37920₱54,034.48
50₱2,012.59940₱100,629.97
100₱1,878.48690₱187,848.69
250₱1,721.26416₱430,316.04
Manufacturers Standard Package