
4611-2-5 | |
|---|---|
DigiKey Part Number | 1067-4611-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 4611-2-5 |
Description | TAPE DBL SIDED GRAY 2"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |

