


467MPCIR-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-467MPCIR-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 467MPCIR-0.5(5) |
Description | TAPE ADHSV TRNSFR CLR 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,260.08000 | ₱1,260.08 |
| 10 | ₱962.14900 | ₱9,621.49 |
| 25 | ₱869.43000 | ₱21,735.75 |
| 50 | ₱807.25980 | ₱40,362.99 |
| 100 | ₱751.20540 | ₱75,120.54 |
| 250 | ₱708.91180 | ₱177,227.95 |


