Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4930-6-5

DigiKey Part Number
3M12046-ND
Manufacturer
Manufacturer Product Number
4930-6-5
Description
TAPE DBL SIDED WHITE 6"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
0.0220" (22.0 mils, 0.559mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
6.00" (152.40mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱16,709.73000₱16,709.73
10₱13,085.93400₱130,859.34
25₱12,719.85600₱317,996.40
Manufacturers Standard Package