


4936CIR-0.5(250) | |
|---|---|
DigiKey Part Number | 1067-4936CIR-0.5(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4936CIR-0.5(250) |
Description | TAPE DBL SIDED GRAY 1/2" DIA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,867.77000 | ₱3,867.77 |
| 10 | ₱2,984.70600 | ₱29,847.06 |
| 25 | ₱2,709.57280 | ₱67,739.32 |
| 50 | ₱2,525.11060 | ₱126,255.53 |
| 100 | ₱2,490.26190 | ₱249,026.19 |

