


5-1120-1/2-2R | |
|---|---|
DigiKey Part Number | 3M11225-ND |
Manufacturer | |
Manufacturer Product Number | 5-1120-1/2-2R |
Description | RF EMI SHLDING SHEET 2"X0.5" 5PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X 2.000" (50.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




