
501+CIR-2.25(500) | |
|---|---|
DigiKey Part Number | 1067-501+CIR-2.25(500)-ND |
Manufacturer | |
Manufacturer Product Number | 501+CIR-2.25(500) |
Description | TAPE MASKING PURPLE 2 1/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Purple 2.25" (57.15mm) 2 1/4" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.25" (57.15mm) 2 1/4" dia | |
Length | - | |
Color | Purple | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱4,149.74000 | ₱8,299.48 |

